77 1434 0000 50005-0500 | binder
Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 9 A, 77 1434 0000 50005-0500
Unit Price (€ / pc.)
50.2299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.23 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2299 €
5 pcs.
48.2188 €
10 pcs.
45.8031 €
25 pcs.
43.0661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 1434 0000 50005-0500, binder
7/8" Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 1.50 mm², 5 m.
Technical specifications
Connection (1) | 7/8"-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 9 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |