77 2529 0000 50705-0500 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, purple, 4 A, 77 2529 0000 50705-0500
Unit Price (€ / pc.)
40.6028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.60 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6028 €
10 pcs.
38.5679 €
25 pcs.
36.2593 €
50 pcs.
33.7246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 2529 0000 50705-0500, binder
M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, CAN-Bus, PUR, purple, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | violett | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |