77 2530 0000 50705 1000 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, purple, 4 A, 77 2530 0000 50705 1000

Order No.: 67F5864
EAN: 4099891659011
MPN:
77 2530 0000 50705 1000
Series: 763
77 2530 0000 50705 1000 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
66.0450 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.05 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0450 €
5 pcs.
63.4151 €
10 pcs.
60.8804 €
25 pcs.
57.8221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 2530 0000 50705-1000, Franz Binder

M12-A Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, CAN-Bus, PUR, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 10 m.

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe violett
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes