77 2530 2529 50705 0500 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 5 m, PUR, purple, 4 A, 77 2530 2529 50705 0500

Order No.: 67F5882
EAN: 4099891659196
MPN:
77 2530 2529 50705 0500
Series: 765
77 2530 2529 50705 0500 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
53.5262 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.53 € *
Price list
Quantity
Price per unit*
1 pcs.
53.5262 €
5 pcs.
51.3842 €
10 pcs.
48.8138 €
25 pcs.
45.8864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 2530 2529 50705-0500, Franz Binder

Connecting cables, Contacts: 5, shielded, moulded on the cable, IP68, UL, CAN-Bus, PUR, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe violett
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes