77 2534 0000 50705-0200 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 2 m, PUR, purple, 4 A, 77 2534 0000 50705-0200
Unit Price (€ / pc.)
26.5013 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.50 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5013 €
10 pcs.
24.9186 €
25 pcs.
23.4192 €
50 pcs.
22.0150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 2534 0000 50705-0200, binder
M12-A Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, CAN-Bus, PUR, purple, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 2 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | violett | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |