77 2534 0000 50705-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, purple, 4 A, 77 2534 0000 50705-0500

Order No.: 70P2643
EAN: 4099891666330
MPN:
77 2534 0000 50705-0500
Series: 763
77 2534 0000 50705-0500 binder Sensor-Actuator Cables Image 1
77 2534 0000 50705-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
42.7091 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.71 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7091 €
10 pcs.
40.5790 €
25 pcs.
38.1395 €
50 pcs.
35.4739 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 2534 0000 50705-0500, binder

M12-A Female angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, CAN-Bus, PUR, purple, 1 x 2 x AWG 22 + 1 x 2 x AWG 24, 5 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour violett
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No