77 3403 0000 20003-0500 | binder

Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 5 m, PVC, gray, 4 A, 77 3403 0000 20003-0500

Order No.: 70P1178
EAN: 4099891660284
MPN:
77 3403 0000 20003-0500
Series: 718
77 3403 0000 20003-0500 binder Sensor-Actuator Cables Image 1
77 3403 0000 20003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.66 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6612 €
10 pcs.
12.7092 €
50 pcs.
11.8167 €
100 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3403 0000 20003-0500, binder

M8 Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34 mm², 5 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No