77 3403 0000 20008-0200 | binder

Sensor actuator cable, M8-cable plug, angled to open end, 8 pole, 2 m, PVC, gray, 1.5 A, 77 3403 0000 20008-0200

Order No.: 70P1181
EAN: 4099891660314
MPN:
77 3403 0000 20008-0200
Series: 718
77 3403 0000 20008-0200 binder Sensor-Actuator Cables Image 1
77 3403 0000 20008-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.9091 €
50 pcs.
17.7667 €
100 pcs.
16.7076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3403 0000 20008-0200, binder

M8 Male angled connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25 mm², 2 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No