77 3403 0000 20012-0500 | binder
Sensor actuator cable, M8-cable plug, angled to open end, 12 pole, 5 m, PVC, gray, 1 A, 77 3403 0000 20012-0500
Unit Price (€ / pc.)
33.2248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.22 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2248 €
10 pcs.
31.2256 €
25 pcs.
29.0360 €
50 pcs.
27.0011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3403 0000 20012-0500, binder
M8 Male angled connector, Contacts: 12, unshielded, moulded on the cable, IP67, PVC, grey, 12 x AWG 28, 5 m.
Technical specifications
Anschluss (1) | M8-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 30 V | |
Nennstrom | 1 A | |
Polzahl | 12-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |