77 3403 0000 50012-0200 | binder

Sensor actuator cable, M8-cable plug, angled to open end, 12 pole, 2 m, PUR, black, 1 A, 77 3403 0000 50012-0200

Order No.: 70P2402
EAN: 4099891664220
MPN:
77 3403 0000 50012-0200
Series: 718
77 3403 0000 50012-0200 binder Sensor-Actuator Cables Image 1
77 3403 0000 50012-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
10 pcs.
23.2764 €
25 pcs.
21.8841 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3403 0000 50012-0200, binder

M8 Male angled connector, Contacts: 12, unshielded, moulded on the cable, IP67, PUR, black, 12 x AWG 28, 2 m.

Technical specifications
Anschluss (1) M8-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1 A
Polzahl 12-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No