77 3405 0000 20005-0500 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 5 pole, 5 m, PVC, gray, 3 A, 77 3405 0000 20005-0500

Order No.: 70P2405
EAN: 4099891664251
MPN:
77 3405 0000 20005-0500
Series: 718
77 3405 0000 20005-0500 binder Sensor-Actuator Cables Image 1
77 3405 0000 20005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
10 pcs.
16.1840 €
50 pcs.
15.0654 €
100 pcs.
14.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3405 0000 20005-0500, binder

M8 Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.34 mm², 5 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No