77 3405 0000 20008-0200 | binder

Sensor actuator cable, M8-cable plug, straight to open end, 8 pole, 2 m, PVC, gray, 1.5 A, 77 3405 0000 20008-0200

Order No.: 70P1187
EAN: 4099891660376
MPN:
77 3405 0000 20008-0200
Series: 718
77 3405 0000 20008-0200 binder Sensor-Actuator Cables Image 1
77 3405 0000 20008-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
18.9091 €
50 pcs.
17.7667 €
100 pcs.
16.7076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3405 0000 20008-0200, binder

M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No