77 3405 0000 50006-0500 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 6 pole, 5 m, PUR, black, 1.5 A, 77 3405 0000 50006-0500
Unit Price (€ / pc.)
25.2399 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.24 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2399 €
10 pcs.
23.7286 €
25 pcs.
22.3125 €
50 pcs.
20.9559 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator cable, 77 3405 0000 50006-0500, binder
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25 mm², 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |