77 3405 0000 50012-0200 | binder
Sensor actuator cable, M8-cable plug, straight to open end, 12 pole, 2 m, PUR, black, 1 A, 77 3405 0000 50012-0200
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
10 pcs.
23.2764 €
25 pcs.
21.8841 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3405 0000 50012-0200, binder
M8 Male cable connector, Contacts: 12, unshielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.09 mm², 2 m.
Technical specifications
Connection (1) | M8-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |