77 3406 0000 20005-0200 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 2 m, PVC, gray, 3 A, 77 3406 0000 20005-0200

Order No.: 70P2410
EAN: 4099891664305
MPN:
77 3406 0000 20005-0200
Series: 718
77 3406 0000 20005-0200 binder Sensor-Actuator Cables Image 1
77 3406 0000 20005-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
11.3883 €
50 pcs.
10.6029 €
100 pcs.
9.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3406 0000 20005-0200, binder

M8 Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 5 x 0.34 mm², 2 m.

Technical specifications
Anschluss (1) M8-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 30 V
Nennstrom 3 A
Polzahl 5-polig
Schutzart (IP) IP67/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No