77 3406 0000 50008 0200 | binder
Sensor actuator cable, M8-cable socket, straight to open end, 8 pole, 2 m, PUR, black, 1.5 A, 77 3406 0000 50008 0200
Unit Price (€ / pc.)
24.7877 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.79 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7877 €
5 pcs.
23.2883 €
15 pcs.
22.4077 €
50 pcs.
21.4200 €
150 pcs.
20.5156 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 77 3406 0000 50008-0200, Franz Binder
M8 Female connector, poles 8, unshielded, cable moulded, /IP69K, UL, PUR black, 8 x 0.25 mm², 2 m
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67/IP69K | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |