77 3406 0000 50012-0200 | binder

Sensor actuator cable, M8-cable socket, straight to open end, 12 pole, 2 m, PUR, black, 1 A, 77 3406 0000 50012-0200

Order No.: 70P2414
EAN: 4099891664343
MPN:
77 3406 0000 50012-0200
Series: 718
77 3406 0000 50012-0200 binder Sensor-Actuator Cables Image 1
77 3406 0000 50012-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
10 pcs.
23.2764 €
25 pcs.
21.8841 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3406 0000 50012-0200, binder

M8 Female cable connector, Contacts: 12, unshielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.09 mm², 2 m.

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No