77 3408 0000 20008-0500 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 8 pole, 5 m, PVC, gray, 1.5 A, 77 3408 0000 20008-0500
Unit Price (€ / pc.)
27.4533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
10 pcs.
25.7992 €
25 pcs.
24.2522 €
50 pcs.
22.8004 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3408 0000 20008-0500, binder
M8 Female angled connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25 mm², 5 m.
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |