77 3408 0000 50005-0500 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 3 A, 77 3408 0000 50005-0500

Order No.: 70P2419
EAN: 4099891664398
MPN:
77 3408 0000 50005-0500
Series: 718
77 3408 0000 50005-0500 binder Sensor-Actuator Cables Image 1
77 3408 0000 50005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.02 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0166 €
10 pcs.
16.7671 €
50 pcs.
15.6009 €
100 pcs.
14.5061 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor actuator cable, 77 3408 0000 50005-0500, binder

M8 Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.34 mm², 5 m.

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No