77 3408 0000 50006 0200 | binder

Sensor actuator cable, M8-cable socket, angled to open end, 6 pole, 2 m, PUR, black, 1.5 A, 77 3408 0000 50006 0200

Order No.: 67F5795
EAN: 4099891658847
MPN:
77 3408 0000 50006 0200
Series: 718
77 3408 0000 50006 0200 binder Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.5644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.56 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5644 €
10 pcs.
16.5053 €
50 pcs.
15.5176 €
100 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3408 0000 50006-0200, Franz Binder

M8 Female angled connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, 6 x 0.25 mm², 2 m.

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 6-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes