77 3408 0000 50012-0500 | binder
Sensor actuator cable, M8-cable socket, angled to open end, 12 pole, 5 m, PUR, black, 1 A, 77 3408 0000 50012-0500
Unit Price (€ / pc.)
32.7964 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.80 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7964 €
10 pcs.
30.8448 €
25 pcs.
28.6790 €
50 pcs.
26.6679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3408 0000 50012-0500, binder
M8 Female angled connector, Contacts: 12, unshielded, moulded on the cable, IP67, PUR, black, 12 x AWG 28, 5 m.
Technical specifications
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |