77 3408 3405 50004-0100 | binder
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 4 pole, 1 m, PUR, black, 8 A, 77 3408 3405 50004-0100
Unit Price (€ / pc.)
16.8980 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
10 pcs.
15.7080 €
50 pcs.
14.6132 €
100 pcs.
13.5898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3408 3405 50004-0100, binder
M8 Connecting cable male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.34 mm², 1 m.
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | M8-Kabeldose, abgewinkelt | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 8 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |