77 3419 0000 50004-0500 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 2 A, 77 3419 0000 50004-0500

Order No.: 70P2648
EAN: 4099891666385
MPN:
77 3419 0000 50004-0500
Series: 763
77 3419 0000 50004-0500 binder Sensor-Actuator Cables Image 1
77 3419 0000 50004-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.1364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.14 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1364 €
10 pcs.
15.0059 €
50 pcs.
13.9587 €
100 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3419 0000 50004-0500, binder

M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 2 A
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes