77 3420 0000 50003-0200 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 2 m, PUR, black, 4 A, 77 3420 0000 50003-0200
Unit Price (€ / pc.)
9.7580 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
9.0797 €
50 pcs.
8.4371 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3420 0000 50003-0200, binder
M12-A Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34 mm², 2 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |