77 3420 0000 50005-0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 77 3420 0000 50005-0500

Order No.: 70P2658
EAN: 4099891666484
MPN:
77 3420 0000 50005-0500
Series: 763
77 3420 0000 50005-0500 binder Sensor-Actuator Cables Image 1
77 3420 0000 50005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.9575 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
10 pcs.
15.7675 €
50 pcs.
14.6608 €
100 pcs.
13.6374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3420 0000 50005-0500, binder

M12-A Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 0.34 mm², 5 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes