77 3427 0000 20708-0500 | binder
Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 5 m, PVC, gray, 2 A, 77 3427 0000 20708-0500
Unit Price (€ / pc.)
23.1574 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.16 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1574 €
10 pcs.
21.7651 €
50 pcs.
20.4680 €
100 pcs.
19.2304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3427 0000 20708-0500, binder
M12-A Male angled connector, Contacts: 8, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 8 x 0.25 mm², 5 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | grau | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PVC | |
max. Spannung | 60 V | |
Nennstrom | 2 A | |
Polzahl | 8-polig | |
Schutzart (IP) | IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |