77 3427 0000 50712-0500 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 12 pole, 5 m, PUR, black, 1.5 A, 77 3427 0000 50712-0500

Order No.: 70P2670
EAN: 4099891666606
MPN:
77 3427 0000 50712-0500
Series: 763
77 3427 0000 50712-0500 binder Sensor-Actuator Cables Image 1
77 3427 0000 50712-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
36.4497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.45 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4497 €
10 pcs.
34.2720 €
25 pcs.
31.8682 €
50 pcs.
29.6429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3427 0000 50712-0500, binder

M12-A Male angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PUR, black, 12 x 0.25 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes