77 3427 0000 80003-0500 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 5 m, PUR, orange, 4 A, 77 3427 0000 80003-0500

Order No.: 70P2672
EAN: 4099891666620
MPN:
77 3427 0000 80003-0500
Series: 763
77 3427 0000 80003-0500 binder Sensor-Actuator Cables Image 1
77 3427 0000 80003-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.23 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2320 €
10 pcs.
14.1610 €
50 pcs.
13.1733 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3427 0000 80003-0500, binder

M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, orange, 3 x 0.34 mm², for welding applications, 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes