77 3427 0000 80005-0500 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, orange, 4 A, 77 3427 0000 80005-0500

Order No.: 70P2676
EAN: 4099891666668
MPN:
77 3427 0000 80005-0500
Series: 763
77 3427 0000 80005-0500 binder Sensor-Actuator Cables Image 1
77 3427 0000 80005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
10 pcs.
20.2181 €
50 pcs.
19.0043 €
100 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3427 0000 80005-0500, binder

M12-A Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, orange, 5 x 0.34 mm², for welding applications, 5 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes