77 3427 0000 80203-0500 | binder

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 77 3427 0000 80203-0500

Order No.: 70P2679
EAN: 4099891666699
MPN:
77 3427 0000 80203-0500
Series: 763
77 3427 0000 80203-0500 binder Sensor-Actuator Cables Image 1
77 3427 0000 80203-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
15.3986 €
50 pcs.
14.3276 €
100 pcs.
13.3161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3427 0000 80203-0500, binder

M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68, UL, PUR, black, 3 x 0.34 mm², for welding applications, 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes