77 3429 0000 80005-0500 | binder

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, orange, 4 A, 77 3429 0000 80005-0500

Order No.: 70P2693
EAN: 4099891666835
MPN:
77 3429 0000 80005-0500
Series: 763
77 3429 0000 80005-0500 binder Sensor-Actuator Cables Image 1
77 3429 0000 80005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.5033 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.50 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5033 €
10 pcs.
20.2181 €
50 pcs.
19.0043 €
100 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3429 0000 80005-0500, binder

M12-A Male cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, orange, 5 x 0.34 mm², for welding applications, 5 m.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes