77 3429 0000 80204-0500 | binder
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 77 3429 0000 80204-0500
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
10 pcs.
16.3625 €
50 pcs.
15.2082 €
100 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3429 0000 80204-0500, binder
M12-A Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34 mm², for welding applications, 5 m.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |