77 3429 3406 50003-0200 | binder

Sensor actuator cable, Cable plug, straight to cable socket, straight, 3 pole, 2 m, PUR, black, 4 A, 77 3429 3406 50003-0200

Order No.: 70P1860
EAN: 4099891662646
MPN:
77 3429 3406 50003-0200
Series: 765
77 3429 3406 50003-0200 binder Sensor-Actuator Cables Image 1
77 3429 3406 50003-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.24 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2431 €
10 pcs.
16.0412 €
50 pcs.
14.9107 €
100 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3429 3406 50003-0200, binder

Connecting Cables Male cable connector - female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34 mm², 2 m.

Technical specifications
Anschluss (1) Kabelstecker, gerade
Anschluss (2) Kabeldose, gerade
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No