77 3429 3408 50004-0100 | binder
Sensor actuator cable, Cable plug, straight to cable socket, angled, 4 pole, 1 m, PUR, black, 4 A, 77 3429 3408 50004-0100
Unit Price (€ / pc.)
16.6719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.67 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6719 €
10 pcs.
15.5057 €
50 pcs.
14.4228 €
100 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3429 3408 50004-0100, binder
Connecting Cables Male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 1 m.
Technical specifications
Anschluss (1) | Kabelstecker, gerade | |
Anschluss (2) | Kabeldose, abgewinkelt | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |