77 3430 0000 20712-0500 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 5 m, PVC, gray, 1.5 A, 77 3430 0000 20712-0500
Unit Price (€ / pc.)
42.5663 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.57 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5663 €
10 pcs.
40.4481 €
25 pcs.
38.0205 €
50 pcs.
35.3430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3430 0000 20712-0500, binder
M12-A Female cable connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 12 x 0.25 mm², 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 5 m | |
Colour | grau | |
Material | PVC | |
Degree of protection (IP) | IP69K | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |