77 3430 0000 70004-0500 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 77 3430 0000 70004-0500
Unit Price (€ / pc.)
21.3605 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
20.0753 €
50 pcs.
18.8734 €
100 pcs.
17.7429 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3430 0000 70004-0500, binder
M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, PUR, black, 4 x 0.34 mm², 5 m.
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 5 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |