77 3430 0000 80004-0200 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, orange, 4 A, 77 3430 0000 80004-0200

Order No.: 70P2710
EAN: 4099891667009
MPN:
77 3430 0000 80004-0200
Series: 763
77 3430 0000 80004-0200 binder Sensor-Actuator Cables Image 1
77 3430 0000 80004-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0670 €
50 pcs.
10.3054 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3430 0000 80004-0200, binder

M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, orange, 4 x 0.34 mm², for welding applications, 2 m.

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes