77 3430 0000 80004-0500 | binder

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, orange, 4 A, 77 3430 0000 80004-0500

Order No.: 70P2711
EAN: 4099891667016
MPN:
77 3430 0000 80004-0500
Series: 763
binder
77 3430 0000 80004-0500 binder Sensor-Actuator Cables Image 1
77 3430 0000 80004-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.4930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
16.4458 €
50 pcs.
15.4581 €
100 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3430 0000 80004-0500, binder

M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, orange, 4 x 0.34 mm², for welding applications, 5 m.

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour orange
Cable length 5 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes