77 3430 0000 80005-0200 | binder
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, orange, 4 A, 77 3430 0000 80005-0200
Unit Price (€ / pc.)
13.6136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.6735 €
50 pcs.
11.7810 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3430 0000 80005-0200, binder
M12-A Female cable connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, orange, 5 x 0.34 mm², for welding applications, 2 m.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 2 m | |
Colour | orange | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |