77 3430 3405 50004-0200 | binder
Sensor actuator cable, cable plug, straight to cable socket, straight, 4 pole, 2 m, PUR, black, 4 A, 77 3430 3405 50004-0200
Unit Price (€ / pc.)
17.6715 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
16.6005 €
50 pcs.
15.6128 €
100 pcs.
14.6727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3430 3405 50004-0200, binder
Connecting Cables Male cable connector - female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34 mm², 2 m.
Technical specifications
Connection (1) | Kabelstecker, gerade | |
Connection (2) | Kabeldose, gerade | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |