77 3430 3429 50003-0100 | binder

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, 77 3430 3429 50003-0100

Order No.: 70P1707
EAN: 4099891661953
MPN:
77 3430 3429 50003-0100
Series: 763
77 3430 3429 50003-0100 binder Sensor-Actuator Cables Image 1
77 3430 3429 50003-0100 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.4700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.3871 €
50 pcs.
13.3756 €
100 pcs.
12.4355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3430 3429 50003-0100, binder

M12-A Connecting cable male cable connector - female cable connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34 mm², 1 m.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes