77 3430 3429 50005 0100 | binder
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PUR, black, 4 A, 77 3430 3429 50005 0100
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
10 pcs.
16.7433 €
50 pcs.
15.7437 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3430 3429 50005-0100, Franz Binder
M12-A Connecting cable male cable connector - female cable connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, 5 x 0.34 mm², 1 m.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |