77 3434 0000 20005-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PVC, gray, 4 A, 77 3434 0000 20005-0500

Order No.: 70P1713
EAN: 4099891662011
MPN:
77 3434 0000 20005-0500
Series: 763
77 3434 0000 20005-0500 binder Sensor-Actuator Cables Image 1
77 3434 0000 20005-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.9575 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
10 pcs.
15.7675 €
50 pcs.
14.6608 €
100 pcs.
13.6374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3434 0000 20005-0500, binder

M12-A Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 5 x 0.34 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 5 m
Farbe grau
Material PVC
Schutzart (IP) IP69K
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes