77 3434 0000 20712-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 5 m, PVC, gray, 1.5 A, 77 3434 0000 20712-0500

Order No.: 70P2726
EAN: 4099891667160
MPN:
77 3434 0000 20712-0500
Series: 763
77 3434 0000 20712-0500 binder Sensor-Actuator Cables Image 1
77 3434 0000 20712-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
42.5663 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.57 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5663 €
10 pcs.
40.4481 €
25 pcs.
38.0205 €
50 pcs.
35.3430 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3434 0000 20712-0500, binder

M12-A Female angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PVC, grey, 12 x 0.25 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Polzahl 12-polig
Kabellänge 5 m
Farbe grau
Material PVC
Schutzart (IP) IP69K
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes