77 3434 0000 50608-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PUR, black, 2 A, 77 3434 0000 50608-0500

Order No.: 70P1717
EAN: 4099891662059
MPN:
77 3434 0000 50608-0500
Series: 763
77 3434 0000 50608-0500 binder Sensor-Actuator Cables Image 1
77 3434 0000 50608-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
32.2014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.20 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2014 €
10 pcs.
30.2736 €
25 pcs.
28.1435 €
50 pcs.
26.1800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3434 0000 50608-0500, binder

M12-A Female angled connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 7 x 0.25 mm², 5 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 8-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes