77 3434 0000 50712-0200 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 2 m, PUR, black, 1.5 A, 77 3434 0000 50712-0200

Order No.: 70P2729
EAN: 4099891667191
MPN:
77 3434 0000 50712-0200
Series: 763
77 3434 0000 50712-0200 binder Sensor-Actuator Cables Image 1
77 3434 0000 50712-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4997 €
10 pcs.
28.6790 €
25 pcs.
26.6679 €
50 pcs.
24.7996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3434 0000 50712-0200, binder

M12-A Female angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PUR, black, 12 x 0.25 mm², 2 m.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 12-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP69K
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes