77 3434 0000 50712-0500 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 5 m, PUR, black, 1.5 A, 77 3434 0000 50712-0500

Order No.: 70P2730
EAN: 4099891667207
MPN:
77 3434 0000 50712-0500
Series: 763
binder
77 3434 0000 50712-0500 binder Sensor-Actuator Cables Image 1
77 3434 0000 50712-0500 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
40.3648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.36 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3648 €
10 pcs.
38.3418 €
25 pcs.
36.0451 €
50 pcs.
33.5223 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3434 0000 50712-0500, binder

M12-A Female angled connector, Contacts: 12, unshielded, moulded on the cable, IP69K, UL, PUR, black, 12 x 0.25 mm², 5 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes