77 3434 0000 80004-0200 | binder

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, orange, 4 A, 77 3434 0000 80004-0200

Order No.: 70P2737
EAN: 4099891667276
MPN:
77 3434 0000 80004-0200
Series: 763
77 3434 0000 80004-0200 binder Sensor-Actuator Cables Image 1
77 3434 0000 80004-0200 binder Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
10 pcs.
11.0670 €
50 pcs.
10.3054 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor actuator cable, 77 3434 0000 80004-0200, binder

M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, orange, 4 x 0.34 mm², for welding applications, 2 m.

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes