77 3434 0000 80205-0500 | binder
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 77 3434 0000 80205-0500
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
18.2903 €
50 pcs.
17.1955 €
100 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3434 0000 80205-0500, binder
M12-A Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 0.34 mm², for welding applications, 5 m.
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 5 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |