77 3434 3405 50003-0100 | binder
Sensor actuator cable, Cable plug, straight to cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, 77 3434 3405 50003-0100
Unit Price (€ / pc.)
15.1130 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1130 €
10 pcs.
14.0539 €
50 pcs.
13.0781 €
100 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor actuator cable, 77 3434 3405 50003-0100, binder
Connecting Cables Male cable connector - female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PUR, black, 3 x 0.34 mm², 1 m.
Technical specifications
Anschluss (1) | Kabelstecker, gerade | |
Anschluss (2) | Kabeldose, gerade | |
Farbe | schwarz | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |